RS PRO White 2.5 mm² Hook Up Wire, 14 AWG, 100 m, PVC
- RS Stock No.:
- 201-0568
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$272.33
(exc. GST)
$299.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $272.33 | $2.723 | - |
| 5 + | $224.12 | $2.241 | 17% |
*price indicative
- RS Stock No.:
- 201-0568
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 14AWG | |
| Cable Length | 100m | |
| Outside Diameter | 4.1mm | |
| Voltage | 450V, 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -5°C | |
| Jacket Material | PVC | |
| Cable Type | PVC Wire | |
| Standards/Approvals | IEC 60332-1 | |
| Sub Type | Equipment Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 14AWG | ||
Cable Length 100m | ||
Outside Diameter 4.1mm | ||
Voltage 450V, 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -5°C | ||
Jacket Material PVC | ||
Cable Type PVC Wire | ||
Standards/Approvals IEC 60332-1 | ||
Sub Type Equipment Wire | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO Single Core PVC Insulated Equipment Wire
Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.
Features and Benefits:
Applications:
Equipment wire or hook up wire can be used for a wide variety of low voltage and current applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors and PVC sheath, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Related links
- RS PRO H07V-K Series White 2.5 mm² Hook Up Wire 50 Polyvinyl Chloride
- Helukabel H07V-K Series White 2.5 mm² Hook Up Wire 100 m 29150
- RS PRO H07V-K Series Grey 2.5 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO H07V-K Series Orange 2.5 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO H07V-K Series Purple 2.5 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO H07V-K Series Blue 2.5 mm² Hook Up Wire 45 Polyvinyl Chloride
- RS PRO H07V-K Series Brown 2.5 mm² Hook Up Wire 45 Polyvinyl Chloride
- RS PRO H07V-K Series Black 2.5 mm² Hook Up Wire 45 Polyvinyl Chloride
