Alpha Wire Hookup Wire PVC Series Assorted 0.36 mm² Hook Up Wire, 22 AWG, 7 x 0.20 mm, 200 μm core strands, 30 m,
- RS Stock No.:
- 450-6704
- Distrelec Article No.:
- 304-22-399
- Mfr. Part No.:
- HUKIT20 NC032
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save $272.00
View bulk pricing optionsSubtotal (1 unit)*
$622.23
(exc. GST)
$684.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $622.23 | - |
| 25 + | $611.35 | $272.00 |
*price indicative
- RS Stock No.:
- 450-6704
- Distrelec Article No.:
- 304-22-399
- Mfr. Part No.:
- HUKIT20 NC032
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.36mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Assorted | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Outside Diameter | 1.65mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL1007 | |
| Standards/Approvals | CSA Certified, UL | |
| Cable Type | Hookup | |
| Series | Hookup Wire PVC | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.36mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Assorted | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 30m | ||
Voltage 300V | ||
Outside Diameter 1.65mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL1007 | ||
Standards/Approvals CSA Certified, UL | ||
Cable Type Hookup | ||
Series Hookup Wire PVC | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Hook Up Wire Set, 5 Colours, 1.65mm Outer Diameter - Wire Kits Series - HUKIT20 NC032
Keep your wiring supplies in easy reach with this hook up wire set from Belden Alpha Wire. It's a handy dispenser holding five reels of 22AWG cable with a 0.36mm² CSA, so it's easy to cut the length you need without getting tangled. The wires have stranded conductors for flexibility and insulating PVC sheaths to protect you from electric shocks. You get a reel each of red, green, blue, white and black wire to keep you well stocked.
Features & Benefits
• Cut-and-strip tool included for hassle-free preparation
• Built-in dispenser stand, ensuring stable delivery on slanted surfaces
• 30.5m-long reels to cover multiple wiring tasks
Applications
• Food production
• Machine building
• Automotive wiring
• Switchboards
Can I refill the dispenser when I run out?
Yes, you can easily reload the dispenser with individual reels (such as 168-1559) when you need a top-up.
Related links
- Alpha Wire Hookup Wire PVC Series Assorted 0.23 mm² Hook Up Wire 7 Polyvinyl Chloride, HUKIT40 NC032
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 Polyvinyl Chloride, 3251 RD005
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3251 OR005
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 Polyvinyl Chloride, 3251 WH005
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 3251 YL005
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 Polyvinyl Chloride, 3251 BK005
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 Polyvinyl Chloride, 3251 SL005
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 Polyvinyl Chloride, 3049 BK005
