Alpha Wire Hookup Wire PVC Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 30 m, PVC, 3075

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$172.62

(exc. GST)

$189.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
  • Plus 7 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 24$172.62$5.754-
25 +$170.53$5.6841%

*price indicative

RS Stock No.:
383-6329
Mfr. Part No.:
3075 BL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.75mm²

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

18AWG

Core Strands

16 x 250 μm

Cable Length

30m

Voltage

600V

Outside Diameter

2.82mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Cable Type

Hookup

Standards/Approvals

UL Listed

Jacket Material

PVC

Sub Type

UL1015

Minimum Operating Temperature

-20°C

Fire Behaviour

Flame Retardant, Oil Resistant

Series

Hookup Wire PVC

Number of Strands

16

Size of Strands

250μm

RoHS Status: Exempt

Belden Hook-up Wire, 0.75mm² Cross Sectional Area, Blue Sheath Colour - 3075 BL005


This hook-up wire is designed for high-performance electrical applications. It features a blue PVC insulated sheath and a length of 30 m, offering flexibility and durability. The wire has a cross-sectional area of 0.75mm², with a single core and tinned copper construction for optimal conductivity.

Features & Benefits


• High temperature resistance from -40°C to +105°C enhances reliability

• UL1015 wire style meets stringent safety standards

• PVC insulated wire structure ensures durability against wear

• Oil, solvent, and chemical resistant properties enhance lifespan

• 18 AWG hook-up wire supports various electrical applications

• Core strands configuration maximises conductivity and flexibility

Applications


• Ideal for wiring in automation and control systems

• Utilised in household electrical installations for reliable connections

• Effective for use in mechanical and electronic equipment

• Suitable for high-temperature environments and industrial

What is the maximum voltage rating and how does it impact usage?


The wire has a maximum voltage rating of 600 V, ensuring it can safely handle higher electrical loads without compromising performance, making it suitable for various applications.

How does the wire's oil resistance benefit specific applications?


Its oil-resistant properties protect against degradation when exposed to oils and chemicals, making it ideal for environments like manufacturing and automotive where such substances are present.

What is the significance of the tinned copper material in this wire?


Tinned copper provides excellent corrosion resistance and improves electrical conductivity, ensuring better performance and longevity in humid or chemically aggressive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy