Alpha Wire Hookup Wire PVC Series Blue 0.75 mm² Hook Up Wire, 18 AWG, 16 x 0.25 mm, 250 μm core strands, 30 m, Polyvinyl
- RS Stock No.:
- 842-5867
- Mfr. Part No.:
- 1555 BL005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save $205.50
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$167.35
(exc. GST)
$184.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $167.35 | $5.578 | - |
| 50 + | $163.24 | $5.441 | $205.50 |
*price indicative
- RS Stock No.:
- 842-5867
- Mfr. Part No.:
- 1555 BL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.75mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 30m | |
| Outside Diameter | 2mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | Military MIL-W-76B TYPE MW | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Hookup | |
| Jacket Material | Polyvinyl Chloride | |
| Series | Hookup Wire PVC | |
| Number of Strands | 16 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.75mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 30m | ||
Outside Diameter 2mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals Military MIL-W-76B TYPE MW | ||
Minimum Operating Temperature -40°C | ||
Cable Type Hookup | ||
Jacket Material Polyvinyl Chloride | ||
Series Hookup Wire PVC | ||
Number of Strands 16 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
Belden Hook-up Wire PVC Series Hook Up Wire, 0.75 mm² Cross Sectional Area, 1 kV Voltage Rating - 1555 BL005
This hook-up wire from Belden is designed for high-temperature applications, featuring a cross-sectional area of 0.75 mm². The wire is PVC insulated and rated for a maximum operating temperature of +80°C, making it suitable for various electrical needs. With a length of 30m, it provides ample material for installations, while its blue sheath colour adds visibility and identification.
Features & Benefits
• Superior heat resistance up to +80°C for demanding applications
• PVC insulation ensures durability and chemical resistance
• Tinned copper conductor enhances conductivity and corrosion resistance
• Unshielded design offers flexibility for wiring tasks
• 16 strands of wire facilitate excellent current-carrying capacity
• Complies with Military MIL-W-76B Type MW standards for reliability
Applications
• Utilised in industrial automation for wiring connections
• Suitable for electrical systems requiring high-temperature performance
• Ideal for projects requiring military-grade wiring specifications
• Employed in mechanical equipment where chemical resistance is crucial
• Used for custom electronics where adaptability in wiring is essential
What is the significance of using tinned copper for the wire?
Tinned copper enhances conductivity while providing resistance to corrosion, ensuring a reliable connection even in harsh environments. This makes it particularly suitable for applications exposed to moisture or chemicals.
Can the wire withstand extreme environmental conditions?
Yes, it is rated for operation between -40°C and +80°C, ensuring performance in both cold and hot climates. This wide temperature range makes it versatile for various installations.
What is the advantage of PVC insulation?
PVC insulation provides strong protection against chemicals, oils, and solvents, extending the lifespan of the wire and making it suitable for challenging applications.
How does the wire's design contribute to ease of use?
The unshielded, flexible design allows for easier routing in tight spaces, making it simple to install in complex electrical systems without compromising performance.
- RS Stock No. 8425858
- Mfr. Part No. 1555 BK005
1 Reel of 30 Metre(s)
$167.02
- RS Stock No. 8425889
- Mfr. Part No. 1555 VI005
1 Reel of 30 Metre(s)
$121.58
- RS Stock No. 8425873
- Mfr. Part No. 1555 OR005
1 Reel of 30 Metre(s)
$159.53
- RS Stock No. 8425882
- Mfr. Part No. 1555 WH005
1 Reel of 30 Metre(s)
$169.39
Related links
- Alpha Wire Hookup Wire PVC Series Blue 0.75 mm² Hook Up Wire 16 Polyvinyl Chloride, 3075 BL005
- Alpha Wire Hookup Wire PVC Series Orange 0.75 mm² Hook Up Wire 16 Polyvinyl Chloride, 1555 OR005
- Alpha Wire Hookup Wire PVC Series Brown 0.75 mm² Hook Up Wire 16 Polyvinyl Chloride, 1555 BR005
- Alpha Wire Hookup Wire PVC Series Red 0.75 mm² Hook Up Wire 16 Polyvinyl Chloride, 1555 RD005
- Alpha Wire Hookup Wire PVC Series Yellow 0.75 mm² Hook Up Wire 16 Polyvinyl Chloride, 1555 YL005
- Alpha Wire Hookup Wire PVC Series Purple 0.75 mm² Hook Up Wire 16 Polyvinyl Chloride, 1555 VI005
- Alpha Wire Hookup Wire PVC Series Black 0.75 mm² Hook Up Wire 16 Polyvinyl Chloride, 1555 BK005
- Alpha Wire Hookup Wire PVC Series Grey 0.75 mm² Hook Up Wire 16 Polyvinyl Chloride, 1555 SL005








