Kabeltronik LIYV Series Red 0.25 mm², 23 AWG, 100 m, Polyvinyl Chloride, LIYV 0.25 MM² RED
- RS Stock No.:
- 288-2016
- Distrelec Article No.:
- 155-79-869
- Mfr. Part No.:
- LIYV 0.25 MM² RED
- Brand:
- Kabeltronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$45.87
(exc. GST)
$50.46
(inc. GST)
- RS Stock No.:
- 288-2016
- Distrelec Article No.:
- 155-79-869
- Mfr. Part No.:
- LIYV 0.25 MM² RED
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | LIYV | |
| Jacket Colour | Red | |
| Cross Sectional Area | 0.25 mm² | |
| American Wire Gauge | 23 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Conductor Material | Tin Copper Wire | |
| Distrelec Product Id | 15579869 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 1.2 kV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series LIYV | ||
Jacket Colour Red | ||
Cross Sectional Area 0.25 mm² | ||
American Wire Gauge 23 AWG | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Conductor Material Tin Copper Wire | ||
Distrelec Product Id 15579869 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 1.2 kV | ||
- COO (Country of Origin):
- DE
The stranded wire cable is the perfect choice for your electrical wiring needs. With its durable construction and high-quality materials, this cable ensures a safe and efficient power supply for your devices.
Highly reliable cable for electrical wiring projects
Durable construction ensures long-lasting performance
High-quality materials for a safe and efficient power supply
Suitable for various applications in residential or commercial settings
- RS Stock No. 0534138
- Mfr. Part No. 060102508
1 Reel of 100 Metre(s)
$45.87
- RS Stock No. 0534139
- Mfr. Part No. 060102509
1 Reel of 100 Metre(s)
$43.69
- RS Stock No. 0534045
- Mfr. Part No. 160102509
1 Reel of 100 Metre(s)
$60.53
- RS Stock No. 0534127
- Mfr. Part No. 060101408
1 Reel of 100 Metre(s)
$31.87
Related links
- Kabeltronik LIYV Series Black 0.25 mm² 100 m LIYV 0.25 MM² BLACK
- Kabeltronik LIYV Series Purple 0.25 mm² 100 m LIYV 0.25 MM² VIOLET
- Kabeltronik LIYV Series Brown 0.25 mm² 100 m LIYV 0.25 MM² BROWN
- Kabeltronik LIYV Series Red 0.25 mm² Hookup & Equipment Wire 100 m 060102508
- Kabeltronik LIFY Series Red 0.25 mm² Hook Up Wire 100 m LIFY 0.25 MM² RED
- Kabeltronik LIYV Series Yellow 0.25 mm² Hook Up Wire 100 m LIYV 0.25 MM² YELLOW
- Kabeltronik LIFY Series Red 0.25 mm² Hookup & Equipment Wire 100 m 160102508
- Kabeltronik LIYV Series Black 0.25 mm² Hookup & Equipment Wire 100 m 060102509













