Helukabel SiF Series Black 16 mm² Hook Up Wire, 6 AWG, 100 m, Silicone, 29209
- RS Stock No.:
- 287-6599
- Distrelec Article No.:
- 301-26-756
- Mfr. Part No.:
- 29209
- Brand:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$761.16
(exc. GST)
$837.28
(inc. GST)
- RS Stock No.:
- 287-6599
- Distrelec Article No.:
- 301-26-756
- Mfr. Part No.:
- 29209
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SiF | |
| Jacket Colour | Black | |
| Cross Sectional Area | 16 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 6 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Silicone | |
| Cable Type | Stranded | |
| Conductor Material | Tinned Copper | |
| Distrelec Product Id | 30126756 | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 180 °C | |
| Minimum Operating Temperature | -60 °C | |
| Standards/Approvals | 2006/95/EG, DIN VDE 0250, EC, IEC 60228, RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 2 kV | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SiF | ||
Jacket Colour Black | ||
Cross Sectional Area 16 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 6 AWG | ||
Cable Length 100 m | ||
Jacket Material Silicone | ||
Cable Type Stranded | ||
Conductor Material Tinned Copper | ||
Distrelec Product Id 30126756 | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 180 °C | ||
Minimum Operating Temperature -60 °C | ||
Standards/Approvals 2006/95/EG, DIN VDE 0250, EC, IEC 60228, RoHS | ||
Sub Type Hookup Wire | ||
Voltage 2 kV | ||
- COO (Country of Origin):
- DE
The Stranded Wire high-quality product is designed to provide reliable performance in various applications. With advanced features and durable construction, this product is a must-have for any professional or DIY enthusiast.
High-quality construction for long-lasting durability
Advanced technology ensures reliable performance
Easy to install and use for seamless operation
Compact design for convenient storage and transport
Versatile capabilities for a wide range of applications
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Helukabel H07V Series Black 16 mm² Hook Up Wire 100 m 29209
- Huber+Suhner RADOX 155 Series Black 16 mm² Hook Up Wire 100 m RADOX 155 16 MM2 BLACK
- Helukabel SiF Series Red 6 mm² Hook Up Wire 100 m 29181
- Helukabel SiF Series Black 2.5 mm² Hook Up Wire 100 m 29145
- Helukabel SiF Series Black 10 mm² Hook Up Wire 100 m 29193
- Helukabel SiF Series Black 6 mm² Hook Up Wire 100 m 29177
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 26421
- Helukabel SiF Series Black 0.25 mm² Hook Up Wire 100 m 45101













