Staubli FlexiVolt Series Blue 0.50 mm² Equipment Wire, 20 AWG, 129 x 70 μm, 70 μm core strands, 100 m, PVC
- RS Stock No.:
- 285-7858
- Brand:
- Staubli
Get a bulk buy discount
Add 25 more to save $45.50
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$217.72
(exc. GST)
$239.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $217.72 | $2.177 | - |
| 25 + | $215.90 | $2.159 | $45.50 |
*price indicative
- RS Stock No.:
- 285-7858
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Equipment Wire | |
| Cross Sectional Area | 0.50mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 20AWG | |
| Core Strands | 129 x 70 μm | |
| Cable Length | 100m | |
| Outside Diameter | 2.1mm | |
| Voltage | 500V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Sub Type | Unscreened | |
| Standards/Approvals | RoHS Compliant | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -10°C | |
| Fire Behaviour | Fire Resistant, Flame Retardant, Low Smoke Halogen Free | |
| Series | FlexiVolt | |
| Size of Strands | 70μm | |
| Number of Strands | 129 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Equipment Wire | ||
Cross Sectional Area 0.50mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 20AWG | ||
Core Strands 129 x 70 μm | ||
Cable Length 100m | ||
Outside Diameter 2.1mm | ||
Voltage 500V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Sub Type Unscreened | ||
Standards/Approvals RoHS Compliant | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Minimum Operating Temperature -10°C | ||
Fire Behaviour Fire Resistant, Flame Retardant, Low Smoke Halogen Free | ||
Series FlexiVolt | ||
Size of Strands 70μm | ||
Number of Strands 129 | ||
- COO (Country of Origin):
- DE
Staubli FlexiVolt Series Equipment Wire, 0.50mm² Cross Sectional Area, 500V Voltage - 60.7004-999-23
This equipment wire is a flexible, unscreened conductor designed for general-purpose electrical and instrumentation wiring where a compact, multi-strand cable is required. It is intended for installations that demand a balance of flexibility and safe operating limits, and is suitable for environments that require limited-temperature performance and reduced fire emissions.
Features and Benefits:
• 129x0.07mm fine strands provide enhanced bending performance
• 0.07mm strand size reduces conductor fatigue during flexing
• 500V rating supports medium-voltage control circuits
• PVC jacket offers chemical and abrasion resistance
• Fire‑resistant low smoke halogen‑free composition reduces toxic emissions
• 0.07mm strand size reduces conductor fatigue during flexing
• 500V rating supports medium-voltage control circuits
• PVC jacket offers chemical and abrasion resistance
• Fire‑resistant low smoke halogen‑free composition reduces toxic emissions
Applications
• Suitable for industrial control cable installations
• Ideal for instrument cable routing in confined spaces
• Used with Terminal blocks and panel wiring systems
• Can be used for internal wiring of control cabinets
• Suitable for sensor and actuator interconnections
• Ideal for instrument cable routing in confined spaces
• Used with Terminal blocks and panel wiring systems
• Can be used for internal wiring of control cabinets
• Suitable for sensor and actuator interconnections
What conductor material is used and how does it affect conductivity?
The core is copper, which provides low electrical resistance and stable conductivity for signal and power transmission.
What temperature range can the cable operate within?
It is rated for a maximum operating temperature of 70°C and a minimum of -10°C for ambient conditions.
How is the cable constructed to achieve flexibility?
The conductor comprises 129 strands of 0.07mm each, creating a fine‑stranded flexible core that improves bending cycles.
What protective properties does the outer sheath provide?
The sheath is polyvinyl chloride, which provides mechanical protection and resistance to common workplace abrasives and oils.
Is the cable environmentally compliant regarding restricted substances?
It is specified as RoHS compliant, limiting designated hazardous substances in its manufacture.
Related links
- Staubli FlexiVolt Series Green Equipment Wire 129, 100 m
- Staubli FlexiVolt Series Yellow Equipment Wire 129, 100 m
- Staubli FlexiVolt Series Black Hook Up Wire 129 Polyvinyl Chloride
- Staubli FlexiVolt Series Red Hook Up Wire 129 Polyvinyl Chloride
- Kabeltronik LIYV Series Blue Equipment Wire 16 Polyvinyl Chloride, 060105007
- Kabeltronik LIFY Series Blue Equipment Wire 256 Polyvinyl Chloride, 160105007
- Kabeltronik 9820 Series Blue Equipment Wire 7 Polyester Elastomer, 098200708-100
- TE Connectivity FlexLite Series Blue Equipment Wire 19 Polyolefin, FLT0111-0.50-6
