Alpha Wire 5879/8 Series White Hook Up Wire, 8 AWG, 133 x 29 AWG, 29 AWG core strands, 1000 ft, PTFE, 5879/8 WH001
- RS Stock No.:
- 285-2711
- Mfr. Part No.:
- 5879/8 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$36,493.65
(exc. GST)
$40,143.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $36,493.65 | $119.651 |
*price indicative
- RS Stock No.:
- 285-2711
- Mfr. Part No.:
- 5879/8 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 8AWG | |
| Core Strands | 133 x 29AWG | |
| Cable Length | 1000ft | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Single Core | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Retardant | |
| Series | 5879/8 | |
| Size of Strands | 29AWG | |
| Number of Strands | 133 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 8AWG | ||
Core Strands 133 x 29AWG | ||
Cable Length 1000ft | ||
Voltage 1kV | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Single Core | ||
Sub Type Hookup Wire | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Retardant | ||
Series 5879/8 | ||
Size of Strands 29AWG | ||
Number of Strands 133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 5879/8 Series White Hook Up Wire 133 Polytetrafluoroethylene, 5879/8 WH005
- Alpha Wire 1655 Series White Hook Up Wire 133 Polyvinyl Chloride, 1655 WH001
- Alpha Wire 788133 Series White Hook Up Wire 133 Polyvinyl Chloride, 788133 WH001
- Alpha Wire 390862 Series White Hook Up Wire 133 Silicone Rubber, 390862 WH001
- Alpha Wire 390845 Series White Hook Up Wire 133 Silicone Rubber, 390845 WH001
- Alpha Wire 3138133 Series Transparent Hook Up Wire 133 Polytetrafluoroethylene, 3138133 TN001
- Alpha Wire 390897 Series White Hook Up Wire 133 Silicone Rubber, 390897 WH001
- Alpha Wire 788133 Series Red Hook Up Wire 133 788133 RD001
