Alpha Wire 390862 Series White Hook Up Wire, 8 AWG, 133 x 29 AWG, 29 AWG core strands, 1000 ft, Silicone, 390862 WH001
- RS Stock No.:
- 285-0128
- Mfr. Part No.:
- 390862 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$12,814.21
(exc. GST)
$14,095.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $12,814.21 | $42.014 |
*price indicative
- RS Stock No.:
- 285-0128
- Mfr. Part No.:
- 390862 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 8AWG | |
| Core Strands | 133 x 29AWG | |
| Cable Length | 1000ft | |
| Voltage | 25kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | 390862 | |
| Number of Strands | 133 | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 8AWG | ||
Core Strands 133 x 29AWG | ||
Cable Length 1000ft | ||
Voltage 25kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series 390862 | ||
Number of Strands 133 | ||
Size of Strands 29AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 390862 Series Black Hook Up Wire 133 Silicone Rubber, 390862 BK001
- Alpha Wire 390897 Series White Hook Up Wire 133 Silicone Rubber, 390897 WH001
- Alpha Wire 390845 Series White Hook Up Wire 133 Silicone Rubber, 390845 WH001
- Alpha Wire 390662 Series White Hook Up Wire 133 Silicone Rubber, 390662 WH001
- Alpha Wire 390897 Series Black Hook Up Wire 133 Silicone Rubber, 390897 BK001
- Alpha Wire 390845 Series Black Hook Up Wire 133 Silicone Rubber, 390845 BK001
- Alpha Wire 396133 Series White Hook Up Wire 133 Silicone, 396133 WH001
- Alpha Wire 390462 Series White Hook Up Wire 133 Silicone, 390462 WH001
