Alpha Wire 390845 Series White Hook Up Wire, 8 AWG, 133 x 29 AWG, 29 AWG core strands, 1000 ft, Silicone, 390845 WH001

Subtotal (1 reel of 305 metres)*

$10,663.15

(exc. GST)

$11,729.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$10,663.15$34.961

*price indicative

RS Stock No.:
285-0125
Mfr. Part No.:
390845 WH001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

8AWG

Core Strands

133 x 29AWG

Cable Length

1000ft

Voltage

25kV

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Jacket Material

Silicone

Cable Type

Stranded

Standards/Approvals

EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3)

Sub Type

Hookup Wire

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

390845

Number of Strands

133

Size of Strands

29AWG

RoHS Status: Exempt

COO (Country of Origin):
US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy