Alpha Wire 5852 Series Grey Hook Up Wire, 28 AWG, 37 x 28 AWG, 28 AWG core strands, 305 m, PTFE, 5852 SL001
- RS Stock No.:
- 285-2528
- Mfr. Part No.:
- 5852 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$800.09
(exc. GST)
$880.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $800.09 | $2.623 |
*price indicative
- RS Stock No.:
- 285-2528
- Mfr. Part No.:
- 5852 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 28AWG | |
| Core Strands | 37 x 28AWG | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | |
| Jacket Material | PTFE | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | 5852 | |
| Number of Strands | 37 | |
| Size of Strands | 28AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 28AWG | ||
Core Strands 37 x 28AWG | ||
Cable Length 305m | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | ||
Jacket Material PTFE | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -60°C | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series 5852 | ||
Number of Strands 37 | ||
Size of Strands 28AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Belden 5852 Series Hook Up Wire, 305m Cable Length, Slate Jacket - 5852 SL001
This hook-up wire is a high-temperature signal conductor designed for demanding electrical and automation environments. It provides a Compact, flexible connection solution where elevated thermal endurance and Compact cross-section are required, and is supplied on a long-length spool to support continuous wiring runs.
Features & Benefits
• Silver-plated copper conductor improves conductivity and corrosion resistance
• 37-strand construction enhances flexibility for repeated motion
• 0.08mm² cross-sectional area supports fine-signal wiring applications
• PTFE insulation offers flame-retardant performance at high temperatures
• Rated for 600V to meet medium-voltage signalling and control needs
• Operates from -60°C to 200°C for extreme-temperature installations
• 37-strand construction enhances flexibility for repeated motion
• 0.08mm² cross-sectional area supports fine-signal wiring applications
• PTFE insulation offers flame-retardant performance at high temperatures
• Rated for 600V to meet medium-voltage signalling and control needs
• Operates from -60°C to 200°C for extreme-temperature installations
**Applications**
• Suitable for internal wiring of industrial controllers and drives
• Ideal for high-temperature furnace sensor connections
• Used with robotic harnesses requiring frequent flexing
• Can be used for wiring in aerospace and defence test rigs
• Suitable for cable assemblies in laboratory thermal chambers
• Ideal for high-temperature furnace sensor connections
• Used with robotic harnesses requiring frequent flexing
• Can be used for wiring in aerospace and defence test rigs
• Suitable for cable assemblies in laboratory thermal chambers
What spool lengths are available for continuous installations?
It is supplied on 305m spools and can also be provided in 100 ft lengths for shorter runs, with spool dimensions varying by put-up.
How does the insulation affect minimum bend radius in harnesses?
The PTFE insulation requires a bend radius of 10x cable diameter to maintain dielectric integrity during routing.
What electrical characteristics support signal integrity?
Typical conductor DCR is 60 Ω/1000 ft at 20°C and inductance is approximately 0.07 μH/ft, useful for engineering calculations.
Are there multiple conductor colour options for identification?
Yes, colours include white, black, red, green, yellow, blue, brown, orange, grey, violet and several bi-colour combinations for circuit marking.
What mechanical limits should installers observe during termination?
Maximum pull tension is 1.37 lb
adherence to this prevents conductor damage during installation.
Related links
- Alpha Wire 5852 Series Orange Hook Up Wire 37 Polytetrafluoroethylene, 5852 OR001
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 7 Polytetrafluoroethylene, 5852 GR001
- Alpha Wire Hookup Wire TEFLON Series Violet Hook Up Wire 7 Polytetrafluoroethylene, 5852 VI001
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 Polytetrafluoroethylene, 5852 YL001
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 Polytetrafluoroethylene, 5852 WH001
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 Polytetrafluoroethylene, 5852 BL001
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 Polytetrafluoroethylene, 5852 RD001
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 7 Polytetrafluoroethylene, 5852 BR001
