Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 305 m, PTFE, 5852

Subtotal (1 reel of 305 metres)*

$708.60

(exc. GST)

$779.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 30 March 2027
  • Plus 4 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$708.60$2.323

*price indicative

RS Stock No.:
277-3711
Distrelec Article No.:
301-17-185
Mfr. Part No.:
5852 WH001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

28AWG

Core Strands

7 x 130 μm

Cable Length

305m

Outside Diameter

890μm

Voltage

600V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Minimum Operating Temperature

-60°C

Cable Type

Single Core

Jacket Material

PTFE

Standards/Approvals

EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006

Fire Behaviour

Flame Retardant

Series

Hookup Wire TEFLON

Number of Strands

7

Size of Strands

130μm

RoHS Status: Exempt

The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.

Resistance to chemicals

High electrical performance

Resistance to oil and solvents

Ability to withstand wear and abrasion

Bend radius is 10 times the cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy