Alpha Wire AZ201932 Series Red Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 1000 ft, ETFE, AZ201932 RD001
- RS Stock No.:
- 285-0424
- Mfr. Part No.:
- AZ201932 RD001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,113.15
(exc. GST)
$1,224.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,113.15 | $3.65 |
*price indicative
- RS Stock No.:
- 285-0424
- Mfr. Part No.:
- AZ201932 RD001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 32AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | ETFE | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | AZ201932 | |
| Size of Strands | 32AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 32AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material ETFE | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series AZ201932 | ||
Size of Strands 32AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
- RS Stock No. 2852792
- Mfr. Part No. 7025 RD001
1 Reel of 305 Metre(s)
$1,685.18
- RS Stock No. 2850420
- Mfr. Part No. AZ201932 GR001
1 Reel of 305 Metre(s)
$1,113.15
- RS Stock No. 2850413
- Mfr. Part No. AZ201932 BK001
1 Reel of 305 Metre(s)
$1,113.15
- RS Stock No. 2850417
- Mfr. Part No. AZ201932 BR001
1 Reel of 305 Metre(s)
$1,113.15
Related links
- Alpha Wire AZ201932 Series Blue Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ201932 BL001
- Alpha Wire AZ201932 Series Orange Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ201932 OR001
- Alpha Wire AZ201932 Series Green Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ201932 GR001
- Alpha Wire AZ201932 Series Black Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ201932 BK001
- Alpha Wire AZ201932 Series Grey Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ201932 SL001
- Alpha Wire AZ201932 Series Purple Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ201932 VI001
- Alpha Wire AZ201932 Series Yellow Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ201932 YL001
- Alpha Wire AZ201932 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ201932 WH001











