Alpha Wire AZ201932 Series Orange Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 1000 ft, ETFE, AZ201932 OR001
- RS Stock No.:
- 285-0422
- Mfr. Part No.:
- AZ201932 OR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,113.15
(exc. GST)
$1,224.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,113.15 | $3.65 |
*price indicative
- RS Stock No.:
- 285-0422
- Mfr. Part No.:
- AZ201932 OR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 32AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | ETFE | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | AZ201932 | |
| Number of Strands | 19 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 32AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material ETFE | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3), REACH EC 1907/2006 | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series AZ201932 | ||
Number of Strands 19 | ||
Size of Strands 32AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AZ201932 Series Orange Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ201932 OR005
- Alpha Wire AZ201932 Series Blue Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ201932 BL001
- Alpha Wire AZ201932 Series Red Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ201932 RD001
- Alpha Wire AZ201932 Series Green Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ201932 GR001
- Alpha Wire AZ201932 Series Black Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ201932 BK001
- Alpha Wire AZ201932 Series Grey Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ201932 SL001
- Alpha Wire AZ201932 Series Purple Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ201932 VI001
- Alpha Wire AZ201932 Series Yellow Hook Up Wire 19 Ethylene Tetrafluoroethylene, AZ201932 YL001
