Alpha Wire AZ201932 Series Black Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 1000 ft, ETFE, AZ201932 BK001

Subtotal (1 reel of 305 metres)*

$1,113.15

(exc. GST)

$1,224.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,113.15$3.65

*price indicative

RS Stock No.:
285-0413
Mfr. Part No.:
AZ201932 BK001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

20AWG

Core Strands

19 x 32AWG

Cable Length

1000ft

Voltage

600V

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Standards/Approvals

EU 2011/65/EU (RoHS2), REACH EC 1907/2006, EU 2015/863/EU (RoHS3)

Cable Type

Single Core

Jacket Material

ETFE

Sub Type

Hookup Wire

Minimum Operating Temperature

-55°C

Fire Behaviour

Flame Retardant

Series

AZ201932

Size of Strands

32AWG

Number of Strands

19

RoHS Status: Exempt

COO (Country of Origin):
MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy