Alpha Wire AT201932 Series Grey Hook Up Wire, 20 AWG, 19/32, 32 AWG core strands, 1000 ft, Polytetrafluoroethylene,
- RS Stock No.:
- 285-0261
- Mfr. Part No.:
- AT201932 SL001
- Brand:
- Alpha Wire
Subtotal (305 metres, on reels of 305)*
$3,341.03
(exc. GST)
$3,675.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,341.03 | $10.954 |
*price indicative
- RS Stock No.:
- 285-0261
- Mfr. Part No.:
- AT201932 SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 32AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Polytetrafluoroethylene | |
| Cable Type | Single Core | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EC 1907/2006 | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | Flame Retardant | |
| Series | AT201932 | |
| Size of Strands | 32AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 32AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Polytetrafluoroethylene | ||
Cable Type Single Core | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), EC 1907/2006 | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour Flame Retardant | ||
Series AT201932 | ||
Size of Strands 32AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- Alpha Wire AT201932 Series Grey Hook Up Wire 19 Polytetrafluoroethylene, AT201932 SL005
- Alpha Wire AT201932 Series Blue Hook Up Wire 19 Polytetrafluoroethylene, AT201932 BL001
- Alpha Wire AT201932 Series Orange Hook Up Wire 19 Polytetrafluoroethylene, AT201932 OR001
- Alpha Wire AT201932 Series Green Hook Up Wire 19 Polytetrafluoroethylene, AT201932 GR001
- Alpha Wire AT201932 Series White Hook Up Wire 19 Polytetrafluoroethylene, AT201932 WH001
- Alpha Wire AT201932 Series Yellow Hook Up Wire 19 Polytetrafluoroethylene, AT201932 YL001
- Alpha Wire AT201932 Series Red Hook Up Wire 19 Polytetrafluoroethylene, AT201932 RD001
- Alpha Wire AT201932 Series Purple Hook Up Wire 19 Polytetrafluoroethylene, AT201932 VI001
