Alpha Wire AT201932 Series Green Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 1000 ft,
- RS Stock No.:
- 285-3111
- Mfr. Part No.:
- AT201932 GR001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$3,341.03
(exc. GST)
$3,675.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,341.03 | $10.954 |
*price indicative
- RS Stock No.:
- 285-3111
- Mfr. Part No.:
- AT201932 GR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 32AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Single Core | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | |
| Jacket Material | Polytetrafluoroethylene | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | Flame Retardant | |
| Series | AT201932 | |
| Number of Strands | 19 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 32AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Single Core | ||
Sub Type Hookup Wire | ||
Standards/Approvals EU 2011/65/EU (RoHS2), EU 2015/863/EU (RoHS3) | ||
Jacket Material Polytetrafluoroethylene | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour Flame Retardant | ||
Series AT201932 | ||
Number of Strands 19 | ||
Size of Strands 32AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AT201932 Series Green Hook Up Wire 19 Polytetrafluoroethylene, AT201932 GR005
- Alpha Wire AT201932 Series Blue Hook Up Wire 19 Polytetrafluoroethylene, AT201932 BL001
- Alpha Wire AT201932 Series Orange Hook Up Wire 19 Polytetrafluoroethylene, AT201932 OR001
- Alpha Wire AT201932 Series White Hook Up Wire 19 Polytetrafluoroethylene, AT201932 WH001
- Alpha Wire AT201932 Series Yellow Hook Up Wire 19 Polytetrafluoroethylene, AT201932 YL001
- Alpha Wire AT201932 Series Red Hook Up Wire 19 Polytetrafluoroethylene, AT201932 RD001
- Alpha Wire AT201932 Series Purple Hook Up Wire 19 Polytetrafluoroethylene, AT201932 VI001
- Alpha Wire AT201932 Series Brown Hook Up Wire 19 Polytetrafluoroethylene, AT201932 BR001
