Alpha Wire AT201932 Series Red Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 1000 ft, Polytetrafluoroethylene,
- RS Stock No.:
- 285-0259
- Mfr. Part No.:
- AT201932 RD001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$3,341.03
(exc. GST)
$3,675.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,341.03 | $10.954 |
*price indicative
- RS Stock No.:
- 285-0259
- Mfr. Part No.:
- AT201932 RD001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 32AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Cable Type | Stranded | |
| Jacket Material | Polytetrafluoroethylene | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Fire Behaviour | Flame Retardant | |
| Series | AT201932 | |
| Size of Strands | 32AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 32AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Cable Type Stranded | ||
Jacket Material Polytetrafluoroethylene | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Fire Behaviour Flame Retardant | ||
Series AT201932 | ||
Size of Strands 32AWG | ||
Number of Strands 19 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire AT201932 Series Blue Hook Up Wire 19 Polytetrafluoroethylene, AT201932 BL001
- Alpha Wire AT201932 Series Orange Hook Up Wire 19 Polytetrafluoroethylene, AT201932 OR001
- Alpha Wire AT201932 Series Green Hook Up Wire 19 Polytetrafluoroethylene, AT201932 GR001
- Alpha Wire AT201932 Series White Hook Up Wire 19 Polytetrafluoroethylene, AT201932 WH001
- Alpha Wire AT201932 Series Yellow Hook Up Wire 19 Polytetrafluoroethylene, AT201932 YL001
- Alpha Wire AT201932 Series Purple Hook Up Wire 19 Polytetrafluoroethylene, AT201932 VI001
- Alpha Wire AT201932 Series Brown Hook Up Wire 19 Polytetrafluoroethylene, AT201932 BR001
- Alpha Wire AT201932 Series Black Hook Up Wire 19 Polytetrafluoroethylene, AT201932 BK001
