Alpha Wire 391441 Series Black Hook Up Wire, 14 AWG, 41 x 30 AWG, 30 AWG core strands, 100 ft, Silicone, 391441 BK005
- RS Stock No.:
- 285-0204
- Mfr. Part No.:
- 391441 BK005
- Brand:
- Alpha Wire
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
$1,306.37
(exc. GST)
$1,437.01
(inc. GST)
- RS Stock No.:
- 285-0204
- Mfr. Part No.:
- 391441 BK005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Silicone | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | 391441 | |
| Number of Strands | 41 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Silicone | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series 391441 | ||
Number of Strands 41 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
- RS Stock No. 2850193
- Mfr. Part No. 391440 BK005
- RS Stock No. 2850237
- Mfr. Part No. 391499 BK005
- RS Stock No. 2850235
- Mfr. Part No. 391499 BK001
- RS Stock No. 2850208
- Mfr. Part No. 391445 BK001
Related links
- Alpha Wire 391441 Series Black Hook Up Wire 41 Silicone Rubber, 391441 BK002
- Alpha Wire 391441 Series Black 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 BK001
- Alpha Wire 391441 Series White 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 WH001
- Alpha Wire 391441 Series White 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 WH005
- Alpha Wire 391441 Series White 2.5 mm² Hook Up Wire 41/30 Silicone Insulation, 391441 WH002
- Alpha Wire 391499 Series Black Hook Up Wire 41 Silicone Rubber, 391499 BK005
- Alpha Wire 391445 Series Black Hook Up Wire 41 Silicone Rubber, 391445 BK005
- Alpha Wire 391497 Series Black Hook Up Wire 41 Silicone Rubber, 391497 BK005













