Alpha Wire 391441 Series Black Hook Up Wire, 14 AWG, 41 x 30 AWG, 30 AWG core strands, 500 ft, Silicone, 391441 BK002
- RS Stock No.:
- 285-0203
- Mfr. Part No.:
- 391441 BK002
- Brand:
- Alpha Wire
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-0203
- Mfr. Part No.:
- 391441 BK002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 30AWG | |
| Cable Length | 500ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Cable Type | Stranded | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 391441 | |
| Size of Strands | 30AWG | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 30AWG | ||
Cable Length 500ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Cable Type Stranded | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 391441 | ||
Size of Strands 30AWG | ||
Number of Strands 41 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
- RS Stock No. 2850236
- Mfr. Part No. 391499 BK002
1 Reel of 152 Metre(s)
$10,164.88
- RS Stock No. 2850209
- Mfr. Part No. 391445 BK002
1 Reel of 152 Metre(s)
$2,799.92
- RS Stock No. 2850230
- Mfr. Part No. 391497 BK002
1 Reel of 152 Metre(s)
$5,261.80
- RS Stock No. 2850235
- Mfr. Part No. 391499 BK001
1 Reel of 305 Metre(s)
$16,495.36
Related links
- Alpha Wire 391441 Series Black Hook Up Wire 41 Silicone Rubber, 391441 BK005
- Alpha Wire 391441 Series Black 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 BK001
- Alpha Wire 391440 Series Black Hook Up Wire 41 Silicone Rubber, 391440 BK002
- Alpha Wire 391499 Series Black Hook Up Wire 41 Silicone Rubber, 391499 BK002
- Alpha Wire 391445 Series White Hook Up Wire 41 Silicone Rubber, 391445 WH002
- Alpha Wire 391497 Series White Hook Up Wire 41 Silicone Rubber, 391497 WH002
- Alpha Wire 391445 Series Black Hook Up Wire 41 Silicone, 391445 BK002
- Alpha Wire 391497 Series Black Hook Up Wire 41 Silicone, 391497 BK002












