Alpha Wire 391441 Series White 2.5 mm² Hook Up Wire, 14 AWG, 41/30, 1000ft, Silicone Rubber Insulation, 391441 WH001
- RS Stock No.:
- 285-0205
- Mfr. Part No.:
- 391441 WH001
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-0205
- Mfr. Part No.:
- 391441 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | White | |
| Cable Shape | Stranded | |
| American Wire Gauge | 14 AWG | |
| Core Strands | 41/30 | |
| Length | 1000ft | |
| Insulation Material | Silicone Rubber | |
| Series | 391441 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour White | ||
Cable Shape Stranded | ||
American Wire Gauge 14 AWG | ||
Core Strands 41/30 | ||
Length 1000ft | ||
Insulation Material Silicone Rubber | ||
Series 391441 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
RoHS compliant
Related links
- Alpha Wire 391441 Series Black 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 BK001
- Alpha Wire 391441 Series White 2.5 mm² Hook Up Wire 41/30 Silicone Rubber Insulation, 391441 WH005
- Alpha Wire 391441 Series White 2.5 mm² Hook Up Wire 41/30 Silicone Insulation, 391441 WH002
- Alpha Wire Hook-up Wire Silicone Series White 0.35 mm² Hook Up Wire 7/30 Silicone Rubber Insulation,
- Alpha Wire 392245 Series White 0.34 mm² Hook Up Wire 7/30 Silicone Rubber Insulation, 392245 WH001
- Alpha Wire 391840 Series White 0.75 mm² Hook Up Wire 16/30 Silicone Rubber Insulation, 391840 WH001
- Alpha Wire 391640 Series White 1.5 mm² Hook Up Wire 26/30 Silicone Rubber Insulation, 391640 WH001
- Alpha Wire 391845 Series Black 0.75 mm² Hook Up Wire 16/30 Silicone Rubber Insulation, 391845 BK001
