Alpha Wire 391045 Series Black Hook Up Wire, 10 AWG, 105 x 30 AWG, 30 AWG core strands, 100 ft, Silicone, 391045 BK005
- RS Stock No.:
- 285-0146
- Mfr. Part No.:
- 391045 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,236.96
(exc. GST)
$1,360.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,236.96 | $41.232 |
*price indicative
- RS Stock No.:
- 285-0146
- Mfr. Part No.:
- 391045 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 15kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Jacket Material | Silicone | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | 391045 | |
| Size of Strands | 30AWG | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30AWG | ||
Cable Length 100ft | ||
Voltage 15kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Jacket Material Silicone | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series 391045 | ||
Size of Strands 30AWG | ||
Number of Strands 105 | ||
RoHS Status: Exempt
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391045 Series Black Hook Up Wire 105 Silicone, 391045 BK001
- Alpha Wire 391045 Series Black Hook Up Wire 105 Silicone, 391045 BK002
- Alpha Wire 391045 Series White Hook Up Wire 105 Silicone, 391045 WH002
- Alpha Wire Hookup Wire Silicone Series Black White 5.2 mm² Hook Up Wire 105 Silicone Rubber,
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 105 Silicone Rubber, 391045 WH001
- Alpha Wire 391000 Series Black Hook Up Wire 105 Silicone Rubber, 391000 BK005
- Alpha Wire 391040 Series Black Hook Up Wire 105 Silicone Rubber, 391040 BK005
- Alpha Wire 391000 Series White Hook Up Wire 105 Silicone Rubber, 391000 WH005
