Alpha Wire 391040 Series Black Hook Up Wire, 10 AWG, 105 x 30 AWG, 30 AWG core strands, 100 ft, Silicone, 391040 BK005
- RS Stock No.:
- 285-0141
- Mfr. Part No.:
- 391040 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,782.52
(exc. GST)
$1,960.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,782.52 | $59.417 |
*price indicative
- RS Stock No.:
- 285-0141
- Mfr. Part No.:
- 391040 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 10kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Stranded | |
| Jacket Material | Silicone | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Fire Behaviour | Flame Retardant | |
| Series | 391040 | |
| Number of Strands | 105 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30AWG | ||
Cable Length 100ft | ||
Voltage 10kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Cable Type Stranded | ||
Jacket Material Silicone | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Fire Behaviour Flame Retardant | ||
Series 391040 | ||
Number of Strands 105 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 391040 Series Black Hook Up Wire 105 Silicone Rubber, 391040 BK001
- Alpha Wire 391040 Series White Hook Up Wire 105 Silicone Rubber, 391040 WH001
- Alpha Wire 391040 Series Black Hook Up Wire 105 Silicone, 391040 BK002
- Alpha Wire 391000 Series Black Hook Up Wire 105 Silicone Rubber, 391000 BK005
- Alpha Wire 391045 Series Black Hook Up Wire 105 Silicone Rubber, 391045 BK005
- Alpha Wire 391000 Series White Hook Up Wire 105 Silicone Rubber, 391000 WH005
- Alpha Wire 1653 Series Black Hook Up Wire 105 1653 BK005
- Alpha Wire 891000 Series Black Hook Up Wire 105 Polyvinyl Chloride, 891000 BK005
