Alpha Wire Hookup Wire Silicone Series White Hook Up Wire, 10 AWG, 105 x 30 AWG, 30 AWG core strands, 1000 ft, Silicone,
- RS Stock No.:
- 276-9682
- Mfr. Part No.:
- 391045 WH001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$6,597.69
(exc. GST)
$7,257.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,597.69 | $21.632 |
*price indicative
- RS Stock No.:
- 276-9682
- Mfr. Part No.:
- 391045 WH001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30AWG | |
| Cable Length | 1000ft | |
| Voltage | 15kV | |
| Outside Diameter | 5.28mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | Silicone | |
| Standards/Approvals | EC 1907/2006, EU RoHS II 2011/65/EU, EU 2015/863/EU | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Halogen Free | |
| Series | Hookup Wire Silicone | |
| Number of Strands | 105 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30AWG | ||
Cable Length 1000ft | ||
Voltage 15kV | ||
Outside Diameter 5.28mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material Silicone | ||
Standards/Approvals EC 1907/2006, EU RoHS II 2011/65/EU, EU 2015/863/EU | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Halogen Free | ||
Series Hookup Wire Silicone | ||
Number of Strands 105 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
Belden Hookup Wire Silicone Series Hook Up Wire, 1000ft Cable Length, 150°C Maximum Operating Temperature - 391045 WH001
This hook-up wire is a high-voltage, silicone-insulated conductor designed for demanding electrical and electronic installations. It provides flexible interconnection where elevated operating temperatures and voltage endurance are required, and is supplied on industrial spools for continuous use in control panels, test rigs and assembly lines.
Features & Benefits
• Tin-plated copper conductor offers enhanced corrosion resistance and Flexibility
• Halogen-free silicone insulation reduces toxic gas risk in fires
• Voltage rating 15kV supports high-voltage circuitry and testing
• Temperature range -40 to 150°C permits use in extreme thermal environments
• 105-strand construction yields high Flex life and improved handling
• Supplied on 1000 ft spool for long continuous runs and reduced joins
• Halogen-free silicone insulation reduces toxic gas risk in fires
• Voltage rating 15kV supports high-voltage circuitry and testing
• Temperature range -40 to 150°C permits use in extreme thermal environments
• 105-strand construction yields high Flex life and improved handling
• Supplied on 1000 ft spool for long continuous runs and reduced joins
**Applications**
• Suitable for high-voltage switchgear wiring in automation cabinets
• Ideal for sensor and actuator interconnections in industrial equipment
• Used for laboratory high-voltage test assemblies and prototypes
• Can be used for wiring in high-temperature process machinery
• Used with mobile and vibrating equipment requiring flexible cabling
• Ideal for sensor and actuator interconnections in industrial equipment
• Used for laboratory high-voltage test assemblies and prototypes
• Can be used for wiring in high-temperature process machinery
• Used with mobile and vibrating equipment requiring flexible cabling
What conductor cross-sectional area does it provide?
The conductor area is 6.13 mm², matching common cable sizing for current and thermal calculations.
How should the cable be handled to avoid mechanical damage?
Maintain a bend radius of at least 10x the cable diameter and avoid pulls exceeding 82 lb to protect conductor and insulation.
What labelling and flame properties are recorded for regulatory reference?
The product carries a recognised AWM style marking for 150°C and VW-1 flame behaviour, and printing identifies conductor size and factory code.
What electrical characteristics assist design verification?
Use the nominal inductance of 0.05 μH/ft and conductor DCR of 1.15 Ω/1000 ft @ 20°C for circuit simulations and voltage drop assessments.
What packaging options are available for different installation needs?
It is available on multiple spool lengths including 1000 ft, 500 ft and 100 ft, with bulk made-to-order options and minimum piece lengths for larger flanges.
Related links
- Alpha Wire 391099 Series White Hook Up Wire 105 Silicone Rubber, 391099 WH001
- Alpha Wire Hookup Wire Silicone Series Black White 5.2 mm² Hook Up Wire 105 Silicone Rubber,
- Alpha Wire 391097 Series White Hook Up Wire 105 Silicone Rubber, 391097 WH001
- Alpha Wire 391000 Series White Hook Up Wire 105 Silicone Rubber, 391000 WH001
- Alpha Wire 391040 Series White Hook Up Wire 105 Silicone Rubber, 391040 WH001
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 26 Silicone Rubber, 391650 WH001
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 10 Silicone Rubber, 392040 WH001
- Alpha Wire Hookup Wire Silicone Series White Hook Up Wire 41 Silicone Rubber, 39X1620 WH001
