Alpha Wire 1653 Series Black Hook Up Wire, 10 AWG, 105/30, 30 AWG core strands, 100 ft, 1653 BK005
- RS Stock No.:
- 289-167
- Mfr. Part No.:
- 1653 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$846.20
(exc. GST)
$930.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $846.20 | $28.207 |
*price indicative
- RS Stock No.:
- 289-167
- Mfr. Part No.:
- 1653 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 30AWG | |
| Cable Length | 100ft | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -20°C | |
| Cable Type | Hookup | |
| Standards/Approvals | MIL-W-76B Type HW | |
| Series | 1653 | |
| Number of Strands | 105 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 30AWG | ||
Cable Length 100ft | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -20°C | ||
Cable Type Hookup | ||
Standards/Approvals MIL-W-76B Type HW | ||
Series 1653 | ||
Number of Strands 105 | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- US
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 10 times the cable diameter and a maximum pull tension of 82 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Suitable for Military application as per MIL-W-76B TYPE MW
Related links
- Alpha Wire 1653 Series White Hook Up Wire 105 1653 WH005
- Alpha Wire 1653 Series Black Hook Up Wire 105 1653 BK001
- Alpha Wire 1653 Series White Hook Up Wire 105 Polyvinyl Chloride, 1653 WH001
- Alpha Wire 1653 Series Red Hook Up Wire 105 Polyvinyl Chloride, 1653 RD001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 105 Polyvinyl Chloride, 1653 RD005
- Alpha Wire 891000 Series Black Hook Up Wire 105 Polyvinyl Chloride, 891000 BK005
- Alpha Wire 391000 Series Black Hook Up Wire 105 Silicone Rubber, 391000 BK005
- Alpha Wire 391040 Series Black Hook Up Wire 105 Silicone Rubber, 391040 BK005
