Alpha Wire 390862 Series Black Hook Up Wire, 8 AWG, 133 x 29 AWG, 29 AWG core strands, 1000 ft, Silicone, 390862 BK001
- RS Stock No.:
- 285-0127
- Mfr. Part No.:
- 390862 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$12,814.21
(exc. GST)
$14,095.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $12,814.21 | $42.014 |
*price indicative
- RS Stock No.:
- 285-0127
- Mfr. Part No.:
- 390862 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 8AWG | |
| Core Strands | 133 x 29AWG | |
| Cable Length | 1000ft | |
| Voltage | 25kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Stranded | |
| Jacket Material | Silicone | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Sub Type | Hookup Wire | |
| Fire Behaviour | Flame Retardant | |
| Series | 390862 | |
| Number of Strands | 133 | |
| Size of Strands | 29AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 8AWG | ||
Core Strands 133 x 29AWG | ||
Cable Length 1000ft | ||
Voltage 25kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Stranded | ||
Jacket Material Silicone | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Sub Type Hookup Wire | ||
Fire Behaviour Flame Retardant | ||
Series 390862 | ||
Number of Strands 133 | ||
Size of Strands 29AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Belden 390862 Series Hook Up Wire, 10mm² Cross Sectional Area, Black Jacket - 390862 BK001
This hook-up wire is intended for high-voltage and high-temperature electrical installations where a flexible, silicone-insulated conductor is required. It is designed for demanding industrial and electronic environments, providing a Compact solution for connections requiring significant dielectric strength and thermal endurance.
Features & Benefits
• 25000V rating provides high-voltage insulation capability
• Silicone jacket resists heat up to 150°C
• Tin-plated copper conductor enhances solderability and corrosion resistance
• 133 strands deliver superior flexibility for routing
• Flame-retardant construction reduces fire propagation risk
• 10mm² conductor cross-section supports higher current capacity
• Silicone jacket resists heat up to 150°C
• Tin-plated copper conductor enhances solderability and corrosion resistance
• 133 strands deliver superior flexibility for routing
• Flame-retardant construction reduces fire propagation risk
• 10mm² conductor cross-section supports higher current capacity
**Applications**
• Suitable for high-voltage test equipment connections
• Ideal for industrial high temperature wiring 10mm² runs
• Used for automation harnesses in elevated-temperature zones
• Suitable for electrical assemblies in mechanical plant environments
• Used for wiring where a flexible tin-plated copper conductor is required
• Ideal for industrial high temperature wiring 10mm² runs
• Used for automation harnesses in elevated-temperature zones
• Suitable for electrical assemblies in mechanical plant environments
• Used for wiring where a flexible tin-plated copper conductor is required
What conductor construction provides flexibility for tight bends?
The conductor comprises multiple fine tinned copper strands totalling 133 strands which increases pliability and facilitates small bend radii.
What ambient temperature range can it tolerate during service?
The cable is rated for continuous use from -40°C up to 150°C to suit both low-temperature storage and prolonged high-temperature operation.
How should the product be supplied for installations requiring long continuous runs?
It is available on various spools including 1000 ft and 500 ft lengths, with 1000 ft supplied as up to two pieces minimum 250 ft each when applicable.
What mechanical limits apply during installation pulling?
The maximum pull tension is specified at 134 lb which should be observed to avoid conductor damage.
Are there limitations on colour availability or minimum order quantities?
Certain colours and pack lengths may be special order only and could be subject to minimums depending on supply.
Related links
- Alpha Wire 390862 Series White Hook Up Wire 133 Silicone Rubber, 390862 WH001
- Alpha Wire 390897 Series Black Hook Up Wire 133 Silicone Rubber, 390897 BK001
- Alpha Wire 390845 Series Black Hook Up Wire 133 Silicone Rubber, 390845 BK001
- Alpha Wire 390897 Series White Hook Up Wire 133 Silicone Rubber, 390897 WH001
- Alpha Wire 390845 Series White Hook Up Wire 133 Silicone Rubber, 390845 WH001
- Alpha Wire 390662 Series White Hook Up Wire 133 Silicone Rubber, 390662 WH001
- Alpha Wire 394133 Series Black Hook Up Wire 133 Silicone, 394133 BK001
- Alpha Wire 396133 Series Black Hook Up Wire 133 Silicone, 396133 BK001
