Alpha Wire 390462 Series White Hook Up Wire, 4 AWG, 133 x 25 AWG, 25 AWG core strands, 500 ft, Silicone, 390462 WH002

Subtotal (1 reel of 152 metres)*

$14,226.43

(exc. GST)

$15,649.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$14,226.43$93.595

*price indicative

RS Stock No.:
285-0114
Mfr. Part No.:
390462 WH002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

4AWG

Core Strands

133 x 25AWG

Cable Length

500ft

Voltage

25kV

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Sub Type

Hookup Wire

Standards/Approvals

EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006

Minimum Operating Temperature

-40°C

Cable Type

Stranded

Jacket Material

Silicone

Fire Behaviour

Flame Retardant

Series

390462

Number of Strands

133

Size of Strands

25AWG

RoHS Status: Exempt

COO (Country of Origin):
US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy