Alpha Wire 396133 Series Black Hook Up Wire, 6 AWG, 133 x 27 AWG, 27 AWG core strands, 500 ft, Silicone, 396133 BK002
- RS Stock No.:
- 284-9592
- Mfr. Part No.:
- 396133 BK002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$6,560.64
(exc. GST)
$7,216.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,560.64 | $43.162 |
*price indicative
- RS Stock No.:
- 284-9592
- Mfr. Part No.:
- 396133 BK002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 6AWG | |
| Core Strands | 133 x 27AWG | |
| Cable Length | 500ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Stranded | |
| Jacket Material | Silicone | |
| Fire Behaviour | Flame Retardant | |
| Series | 396133 | |
| Number of Strands | 133 | |
| Size of Strands | 27AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 6AWG | ||
Core Strands 133 x 27AWG | ||
Cable Length 500ft | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Stranded | ||
Jacket Material Silicone | ||
Fire Behaviour Flame Retardant | ||
Series 396133 | ||
Number of Strands 133 | ||
Size of Strands 27AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 396133 Series Black Hook Up Wire 133 Silicone, 396133 BK005
- Alpha Wire 396133 Series Black Hook Up Wire 133 Silicone, 396133 BK001
- Alpha Wire 396133 Series White Hook Up Wire 133 Silicone, 396133 WH001
- Alpha Wire 390645 Series White Hook Up Wire 133 Silicone Rubber, 390645 WH002
- Alpha Wire 390462 Series White Hook Up Wire 133 Silicone Rubber, 390462 WH002
- Alpha Wire 390897 Series White Hook Up Wire 133 Silicone Rubber, 390897 WH002
- Alpha Wire 390845 Series White Hook Up Wire 133 Silicone Rubber, 390845 WH002
- Alpha Wire 390662 Series White Hook Up Wire 133 Silicone Rubber, 390662 WH001
