Alpha Wire 390462 Series White Hook Up Wire, 4 AWG, 133 x 25 AWG, 25 AWG core strands, 100 ft, Silicone, 390462 WH005
- RS Stock No.:
- 285-0115
- Mfr. Part No.:
- 390462 WH005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$3,733.79
(exc. GST)
$4,107.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,733.79 | $124.46 |
*price indicative
- RS Stock No.:
- 285-0115
- Mfr. Part No.:
- 390462 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 4AWG | |
| Core Strands | 133 x 25AWG | |
| Cable Length | 100ft | |
| Voltage | 25kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Hookup Wire | |
| Jacket Material | Silicone | |
| Cable Type | Single Core | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 390462 | |
| Number of Strands | 133 | |
| Size of Strands | 25AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 4AWG | ||
Core Strands 133 x 25AWG | ||
Cable Length 100ft | ||
Voltage 25kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Sub Type Hookup Wire | ||
Jacket Material Silicone | ||
Cable Type Single Core | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EC 1907/2006 | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 390462 | ||
Number of Strands 133 | ||
Size of Strands 25AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 390462 Series White Hook Up Wire 133 Silicone, 390462 WH001
- Alpha Wire 390462 Series Black Hook Up Wire 133 Silicone, 390462 BK001
- Alpha Wire 390462 Series White Hook Up Wire 133 Silicone Rubber, 390462 WH002
- Alpha Wire 390645 Series White Hook Up Wire 133 Silicone, 390645 WH005
- Alpha Wire 398133 Series White Hook Up Wire 133 Silicone, 398133 WH005
- Alpha Wire 394133 Series White Hook Up Wire 133 Silicone, 394133 WH001
- Alpha Wire 784133 Series Black Hook Up Wire 133 Polyvinyl Chloride, 784133 BK005
- Alpha Wire 784133 Series Green Hook Up Wire 133 Polyvinyl Chloride, 784133 GR005
