Alpha Wire 3136133 Series Transparent Hook Up Wire, 6 AWG, 133 x 27 AWG, 27 AWG core strands, 100 ft, PTFE, 3136133

Subtotal (1 reel of 30 metres)*

$5,106.97

(exc. GST)

$5,617.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$5,106.97$170.232

*price indicative

RS Stock No.:
285-0083
Mfr. Part No.:
3136133 TN005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Transparent

American Wire Gauge

6AWG

Core Strands

133 x 27AWG

Cable Length

100ft

Voltage

600V

Maximum Operating Temperature

250°C

Conductor Material

Nickel Plated Copper

Cable Type

Single Core

Jacket Material

PTFE

Minimum Operating Temperature

-55°C

Sub Type

Hookup Wire

Standards/Approvals

EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3)

Fire Behaviour

Flame Retardant

Series

3136133

Number of Strands

133

Size of Strands

27AWG

RoHS Status: Exempt

COO (Country of Origin):
US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy