Alpha Wire 3131441 Series Transparent Hook Up Wire, 14 AWG, 41 x 30 AWG, 30 AWG core strands, 100 ft, PTFE, 3131441
- RS Stock No.:
- 285-0074
- Mfr. Part No.:
- 3131441 TN005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,287.74
(exc. GST)
$1,416.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,287.74 | $42.925 |
*price indicative
- RS Stock No.:
- 285-0074
- Mfr. Part No.:
- 3131441 TN005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Transparent | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 250°C | |
| Conductor Material | Nickel Plated Copper | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | |
| Jacket Material | PTFE | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | 3131441 | |
| Number of Strands | 41 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Transparent | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 250°C | ||
Conductor Material Nickel Plated Copper | ||
Minimum Operating Temperature -55°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals EU Directive 2011/65/EU(RoHS2), EC 1907/2006, EU Directive 2015/863/EU (RoHS3) | ||
Jacket Material PTFE | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series 3131441 | ||
Number of Strands 41 | ||
Size of Strands 30AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 3131441 Series Transparent Hook Up Wire 41 Polytetrafluoroethylene, 3131441 TN001
- Alpha Wire 3131441 Series Transparent Hook Up Wire 41 Polytetrafluoroethylene, 3131441 TN002
- Alpha Wire Lead Wire/Bus Bar Series Natural Tan Hook Up Wire 41 Mica Glass Tape, 3111441 TN005
- Alpha Wire 391499 Series Black Hook Up Wire 41 Silicone Rubber, 391499 BK005
- Alpha Wire 391445 Series Black Hook Up Wire 41 Silicone Rubber, 391445 BK005
- Alpha Wire 391445 Series Red Hook Up Wire 41 Silicone Rubber, 391445 RD005
- Alpha Wire 891441 Series Red Hook Up Wire 41 891441 RD005
- Alpha Wire 891441 Series Orange Hook Up Wire 41 891441 OR005
