Alpha Wire 3131265 Series Transparent Hook Up Wire, 12 AWG, 65 x 30 AWG, 30 AWG core strands, 100 ft, PTFE, 3131265
- RS Stock No.:
- 285-0070
- Mfr. Part No.:
- 3131265 TN005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,776.10
(exc. GST)
$1,953.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,776.10 | $59.203 |
*price indicative
- RS Stock No.:
- 285-0070
- Mfr. Part No.:
- 3131265 TN005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Transparent | |
| American Wire Gauge | 12AWG | |
| Core Strands | 65 x 30AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 250°C | |
| Conductor Material | Nickel Plated Copper | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -55°C | |
| Sub Type | Hookup Wire | |
| Standards/Approvals | EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | 3131265 | |
| Size of Strands | 30AWG | |
| Number of Strands | 65 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Transparent | ||
American Wire Gauge 12AWG | ||
Core Strands 65 x 30AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Maximum Operating Temperature 250°C | ||
Conductor Material Nickel Plated Copper | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -55°C | ||
Sub Type Hookup Wire | ||
Standards/Approvals EC 1907/2006, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3) | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series 3131265 | ||
Size of Strands 30AWG | ||
Number of Strands 65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.
Resistance to oil, solvents and chemicals
RoHS compliant
Related links
- Alpha Wire 3131265 Series Transparent Hook Up Wire 65 Polytetrafluoroethylene, 3131265 TN001
- Alpha Wire 3131265 Series Transparent Hook Up Wire 65 Polytetrafluoroethylene, 3131265 TN002
- Alpha Wire 3111265 Series Transparent Hook Up Wire 65 Mica Glass Tape, 3111265 TN005
- Alpha Wire 3136133 Series Transparent Hook Up Wire 133 Polytetrafluoroethylene, 3136133 TN005
- Alpha Wire 3131000 Series Transparent Hook Up Wire 105 Polytetrafluoroethylene, 3131000 TN005
- Alpha Wire 3138133 Series Transparent Hook Up Wire 133 Polytetrafluoroethylene, 3138133 TN005
- Alpha Wire 3131441 Series Transparent Hook Up Wire 41 Polytetrafluoroethylene, 3131441 TN005
- Alpha Wire 3131626 Series Transparent Hook Up Wire 26 Polytetrafluoroethylene, 3131626 TN005
