Alpha Wire 392262 Series White 0.34 mm² Hook Up Wire, 22 AWG, 7/38, 1000ft, Silicone Insulation, 392262 WH001

Stock information currently inaccessible
RS Stock No.:
284-9573
Mfr. Part No.:
392262 WH001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.34 mm²

Sheath Colour

White

Cable Shape

Single Core

American Wire Gauge

22 AWG

Core Strands

7/38

Length

1000ft

Insulation Material

Silicone

Series

392262

RoHS Status: Exempt

COO (Country of Origin):
US
The Alpha Wire hook-up wire is custom-tailored to specific applications, ranging from secure control cabinets to high-temperature ovens and off-road construction equipment. With a variety of insulations available, these wires are designed to withstand different temperature ranges, offer excellent wear and abrasion resistance, and meet diverse electrical performance requirements.

Resistance to oil, solvents and chemicals
RoHS compliant

Related links