Kabeltronik UL11027 Series Yellow 0.22 mm², 22 AWG, 100 m, Modified Polyphenylene Ether, UL 11027 AWG24-7 YL
- RS Stock No.:
- 284-2944
- Distrelec Article No.:
- 300-90-336
- Mfr. Part No.:
- UL 11027 AWG24-7 YL
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$74.09
(exc. GST)
$81.50
(inc. GST)
- RS Stock No.:
- 284-2944
- Distrelec Article No.:
- 300-90-336
- Mfr. Part No.:
- UL 11027 AWG24-7 YL
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Series | UL11027 | |
| Jacket Colour | Yellow | |
| Cross Sectional Area | 0.22 mm² | |
| American Wire Gauge | 22 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Type | Stranded | |
| Conductor Material | Tin Stranded Copper Wire | |
| Distrelec Product Id | 30090336 | |
| Fire Behaviour | Flame Retardent | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Hookup Wire | |
| Voltage | 3 kV | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Series UL11027 | ||
Jacket Colour Yellow | ||
Cross Sectional Area 0.22 mm² | ||
American Wire Gauge 22 AWG | ||
Cable Length 100 m | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Type Stranded | ||
Conductor Material Tin Stranded Copper Wire | ||
Distrelec Product Id 30090336 | ||
Fire Behaviour Flame Retardent | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals RoHS | ||
Sub Type Hookup Wire | ||
Voltage 3 kV | ||
- COO (Country of Origin):
- DE
The high-quality hook-up wire that is UL/cUL approved. It features a stranded copper wire conductor and a flame retardant, halogen-free mPPE insulation. This wire is known for its small outer diameter, allowing for easy installation and a weight-saving design. It is also highly resistant to acids, caustic solutions, and oils. With an operating voltage of 300 V and a temperature range of -40 °C to +105 °C, this wire is suitable for a wide range of applications in electrical equipment and control boxes.
24 AWG wire gauge for optimal conductivity
7 strands for flexibility and easy installation
Yellow colour for easy identification
UL certified for safety and quality assurance
Ideal for use in electrical wiring, automotive projects, and DIY applications
Related links
- Kabeltronik UL11027 Series Black 0.22 mm² 100 m UL 11027 AWG24-7 BK
- Kabeltronik UL11027 Series Yellow 0.09 mm² 100 m UL 11027 AWG28-7 YL
- Kabeltronik UL Series Orange 0.22 mm² Hook Up Wire 7 Modified Polyphenylene Ether, UL 11027 AWG24-7 OR
- Kabeltronik UL11027 Series Red 0.09 mm² 100 m UL 11027 AWG28-7 RD
- Kabeltronik UL11027 Series Black 0.09 mm² 100 m UL 11027 AWG28-7 BK
- Kabeltronik UL Series Brown 0.34 mm² 100 m UL 11027 AWG22-7 BR
- Kabeltronik UL Series Green 0.34 mm² 100 m UL 11027 AWG22-7 GN
- Kabeltronik Style 11027 - FRNC Series Red 0.34 mm² Hook Up Wire 7 Modified Polyphenylene Ether, UL

