Habia H-WZT Series Green 0.05 mm², 30 AWG, 100 m, Ethylene Tetrafluoroethylene, H-WZT 3001 GREEN

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$65.78

(exc. GST)

$72.36

(inc. GST)

RS Stock No.:
283-7481
Distrelec Article No.:
155-50-362
Mfr. Part No.:
H-WZT 3001 GREEN
Brand:
Habia
Find similar products by selecting one or more attributes.
Select all

Brand

Habia

Series

H-WZT

Jacket Colour

Green

Cross Sectional Area

0.05 mm²

American Wire Gauge

30 AWG

Cable Length

100 m

Jacket Material

Ethylene Tetrafluoroethylene

Cable Type

Solid

Conductor Material

Silver Plated Copper

Distrelec Product Id

15550362

Fire Behaviour

Flame Retardent

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-65 °C

Standards/Approvals

RoHS

Sub Type

Hookup Wire

Voltage

300 V

COO (Country of Origin):
DE
The Wire-Wrap Wire is a versatile solution for various electronic applications. With its top-notch performance and durability, it is the perfect choice for professionals and hobbyists alike.

Advanced technology for enhanced functionality

Durable construction for long-lasting use

High precision for accurate results

Easy to install and use for added convenience

Compact design for space-saving installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy