Habia H-WZT Series Red 0.05 mm² Hook Up Wire, 30 AWG, 100 m, ETFE, H-WZT 3001 RED

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$66.60

(exc. GST)

$73.26

(inc. GST)

RS Stock No.:
283-7482
Distrelec Article No.:
155-50-357
Mfr. Part No.:
H-WZT 3001 RED
Brand:
Habia
Find similar products by selecting one or more attributes.
Select all

Brand

Habia

Product Type

Hook Up Wire

Cross Sectional Area

0.05mm²

Jacket Colour

Red

American Wire Gauge

30AWG

Cable Length

100m

Voltage

300V

Maximum Operating Temperature

150°C

Conductor Material

Silver Plated Copper

Sub Type

Hookup Wire

Jacket Material

ETFE

Cable Type

Solid

Minimum Operating Temperature

-65°C

Standards/Approvals

RoHS

Fire Behaviour

Flame Retardant

Series

H-WZT

COO (Country of Origin):
DE
The Wire-Wrap Wire is a reliable and top-quality product designed to meet user's needs. With advanced technology and superior craftsmanship, this product stands out in the market.

Highly durable and long-lasting construction

Easy to install and use, saving time and effort

Multiple safety features for peace of mind

Compact design for space-saving installation

Energy efficient for cost savings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy