Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 14 AWG, 19 x 14.7 μm, 14.7 μm core strands, 100 ft, Nylon, PVC,

Subtotal (1 reel of 30 metres)*

$115.72

(exc. GST)

$127.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$115.72$3.857

*price indicative

RS Stock No.:
278-0035
Mfr. Part No.:
541419 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

14AWG

Core Strands

19 x 14.7 μm

Cable Length

100ft

Outside Diameter

3.35mm

Voltage

600V

Maximum Operating Temperature

90°C

Conductor Material

Copper

Cable Type

Coaxial

Minimum Operating Temperature

-40°C

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Jacket Material

Nylon, PVC

Series

Hookup Wire PVC

Number of Strands

19

Size of Strands

14.7μm

RoHS Status: Exempt

The Alpha Wire hook up wire has conductor which are made from copper. The broad range of hook-up wire from Alpha helps to find the product exactly suited to different applications whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. hook-up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals.

Insulation material PVC

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy