Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 14 AWG, 19 x 14.7 μm, 14.7 μm core strands, 100 ft, Nylon, PVC,
- RS Stock No.:
- 278-0036
- Mfr. Part No.:
- 541419 RD005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$115.72
(exc. GST)
$127.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $115.72 | $3.857 |
*price indicative
- RS Stock No.:
- 278-0036
- Mfr. Part No.:
- 541419 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 14AWG | |
| Core Strands | 19 x 14.7 μm | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Outside Diameter | 3.35mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EC 1907/2006, EU RoHS II 2011/65/EU, EU 2015/863/EU | |
| Cable Type | Coaxial | |
| Jacket Material | Nylon, PVC | |
| Series | Hookup Wire PVC | |
| Size of Strands | 14.7μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 14AWG | ||
Core Strands 19 x 14.7 μm | ||
Cable Length 100ft | ||
Voltage 600V | ||
Outside Diameter 3.35mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EC 1907/2006, EU RoHS II 2011/65/EU, EU 2015/863/EU | ||
Cable Type Coaxial | ||
Jacket Material Nylon, PVC | ||
Series Hookup Wire PVC | ||
Size of Strands 14.7μm | ||
Number of Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire has conductor which are made from copper. The broad range of hook-up wire from Alpha helps to find the product exactly suited to different applications whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. hook-up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals.
Insulation material PVC
Bend radius 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19 Nylon 541419 BK005
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 Polyvinyl Chloride, 1859/19 RD005
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 Polyvinyl Chloride, 7036 RD005
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 Polyvinyl Chloride, 892219 RD005
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 Polyvinyl Chloride, 7035 RD005
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 Polyvinyl Chloride, 7134 RD005
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 Polyvinyl Chloride, 892019 RD005
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 Polyvinyl Chloride, 172619 RD005
