Alpha Wire Ecogen Ecowire Plus Series Black 0.2 mm² Hook Up Wire, 24 AWG, 1000 ft, Polyphenylene Ether, 6822 BK001
- RS Stock No.:
- 277-8807
- Distrelec Article No.:
- 301-38-306
- Mfr. Part No.:
- 6822 BK001
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$735.19
(exc. GST)
$808.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $735.19 | $2.41 |
| 5 - 9 | $720.47 | $2.362 |
| 10 + | $713.12 | $2.338 |
*price indicative
- RS Stock No.:
- 277-8807
- Distrelec Article No.:
- 301-38-306
- Mfr. Part No.:
- 6822 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.2mm² | |
| Jacket Colour | Black | |
| American Wire Gauge | 24AWG | |
| Cable Length | 1000ft | |
| Outside Diameter | 1.02mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 110°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Twisted Pair | |
| Standards/Approvals | EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU, EC 1907/2006, EU Directive 2015/863/EU | |
| Jacket Material | Polyphenylene Ether | |
| Fire Behaviour | Halogen Free | |
| Series | Ecogen Ecowire Plus | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.2mm² | ||
Jacket Colour Black | ||
American Wire Gauge 24AWG | ||
Cable Length 1000ft | ||
Outside Diameter 1.02mm | ||
Voltage 300V | ||
Maximum Operating Temperature 110°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Cable Type Twisted Pair | ||
Standards/Approvals EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU, EC 1907/2006, EU Directive 2015/863/EU | ||
Jacket Material Polyphenylene Ether | ||
Fire Behaviour Halogen Free | ||
Series Ecogen Ecowire Plus | ||
RoHS Status: Exempt
The Alpha Wire is Hook-up wire that offers all of the environmental benefits of standard EcoWire, plus the additional fluid resistance for demanding factory applications. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment.
Chemical Resistance
Better Dielectric Strength
Low Specific Gravity
Up To 45% Smaller Diameter
Up To 40% Lighter
Fully Recyclable
Related links
- Alpha Wire Ecogen Ecowire Plus Series Black 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Red Hook Up Wire 7 Modified Polyphenylene Ether, 6822 RD001
- Alpha Wire Ecogen Ecowire Plus Series Green Hook Up Wire 7 Modified Polyphenylene Ether, 6820 GR001
- Alpha Wire Ecogen Ecowire Plus Series Blue Hook Up Wire 7 Modified Polyphenylene Ether, 6820 BL001
- Alpha Wire Ecogen Ecowire Series Black 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether, 6712 BK001
- Alpha Wire Ecogen Ecowire Plus Series White 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Blue 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
- Alpha Wire Ecogen Ecowire Plus Series Orange 0.2 mm² Hook Up Wire 7 Modified Polyphenylene Ether,
