Alpha Wire Ecogen Ecowire Plus Series Red Hook Up Wire, 24 AWG, 7/32, 32 AWG core strands, 1000 ft, Modified

Subtotal (1 reel of 305 metres)*

$799.74

(exc. GST)

$879.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$799.74$2.622

*price indicative

RS Stock No.:
276-9757
Mfr. Part No.:
6822 RD001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

24AWG

Core Strands

7 x 32AWG

Cable Length

1000ft

Voltage

300V

Outside Diameter

1.02mm

Maximum Operating Temperature

110°C

Conductor Material

Copper

Cable Type

Single Core

Jacket Material

Modified Polyphenylene Ether

Standards/Approvals

EC 1907/2006, EU Directive 2015/863/EU, EU RoHS II 2011/65/EU, Low Voltage Directive 2014/35/EU

Minimum Operating Temperature

-40°C

Fire Behaviour

Halogen Free

Series

Ecogen Ecowire Plus

Size of Strands

32AWG

Number of Strands

7

RoHS Status: Exempt

The Alpha Wire hook up wire has conductors that are made from copper.

Temperature range -40 to 110 degree celsius

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy