Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire, 22 AWG, 7/30 mm, 30 mm core strands, 1000 ft, Teflon, 5855/7
- RS Stock No.:
- 277-8182
- Distrelec Article No.:
- 301-17-668
- Mfr. Part No.:
- 5855/7 YL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,643.72
(exc. GST)
$1,808.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,643.72 | $5.389 |
*price indicative
- RS Stock No.:
- 277-8182
- Distrelec Article No.:
- 301-17-668
- Mfr. Part No.:
- 5855/7 YL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 30mm | |
| Cable Length | 1000ft | |
| Outside Diameter | 1.27mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | EU 2015/863/EU, EC 1907/2006, EU RoHS II 2011/65/EU | |
| Jacket Material | Teflon | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Single Core | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 7 | |
| Size of Strands | 30mm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 30mm | ||
Cable Length 1000ft | ||
Outside Diameter 1.27mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals EU 2015/863/EU, EC 1907/2006, EU RoHS II 2011/65/EU | ||
Jacket Material Teflon | ||
Minimum Operating Temperature -60°C | ||
Cable Type Single Core | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 7 | ||
Size of Strands 30mm | ||
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 Teflon, 5855/7 RD001
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 Teflon, 5855/7 BK001
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 Teflon, 2842/7 YL001
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 7 5855/7 GR005
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 5855/7 BL005
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 Polytetrafluoroethylene, 5855/7 BR005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 Polytetrafluoroethylene, 5855/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 Teflon, 5853 YL001
