Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire, 28 AWG, 7 x 36 mm, 36 mm core strands, 1000 ft, Teflon, 2842/7
- RS Stock No.:
- 277-8102
- Distrelec Article No.:
- 301-17-166
- Mfr. Part No.:
- 2842/7 YL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 units)*
$843.28
(exc. GST)
$927.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $843.28 | $2.765 |
*price indicative
- RS Stock No.:
- 277-8102
- Distrelec Article No.:
- 301-17-166
- Mfr. Part No.:
- 2842/7 YL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 36mm | |
| Cable Length | 1000ft | |
| Outside Diameter | 690μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Teflon | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -60°C | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 36mm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 36mm | ||
Cable Length 1000ft | ||
Outside Diameter 690μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Teflon | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Cable Type Single Core | ||
Minimum Operating Temperature -60°C | ||
Series Hookup Wire TEFLON | ||
Size of Strands 36mm | ||
Number of Strands 7 | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 19 Teflon, 2842/19 GR001
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 Teflon, 2842/19 RD001
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 Teflon, 2842/19 WH001
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 19 Teflon, 2842/19 BL001
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 Teflon, 5855/7 YL001
- Alpha Wire Hookup Wire TEFLON Series Orange 0.09 mm² Hook Up Wire 13332 2842/7 OR005
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 Teflon, 5853 YL001
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.21 mm² Hook Up Wire 7 Teflon, 2854/1 YL001
