Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire, 22 AWG, 7 x 0.25 mm, 250 μm core strands, 30 m, 5855/7 BL005
- RS Stock No.:
- 177-1113
- Distrelec Article No.:
- 300-72-871
- Mfr. Part No.:
- 5855/7 BL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$305.87
(exc. GST)
$336.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 36 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 29 December 2026
- Plus 7 unit(s) shipping from 16 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $305.87 | $10.196 |
| 50 + | $302.22 | $10.074 |
*price indicative
- RS Stock No.:
- 177-1113
- Distrelec Article No.:
- 300-72-871
- Mfr. Part No.:
- 5855/7 BL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.27mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Fire Behaviour | Fire Resistant, Flame resistance to UL1581 VW-1, Flame Retardant PVC sheath, Good temperature stability (FEP), IEC 60332-1, IEC 60332-1-2, Low flammability (FEP), Low Smoke Zero Halogen (LSZH) | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 7 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 22AWG | ||
Core Strands 7 x 250 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.27mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Fire Behaviour Fire Resistant, Flame resistance to UL1581 VW-1, Flame Retardant PVC sheath, Good temperature stability (FEP), IEC 60332-1, IEC 60332-1-2, Low flammability (FEP), Low Smoke Zero Halogen (LSZH) | ||
Series Hookup Wire TEFLON | ||
Number of Strands 7 | ||
Size of Strands 250μm | ||
Belden Alpha Wire Blue Hook-Up Wire, 22AWG, 30m Length - Premium Series - 5855/7 BL005
Features & Benefits
Applications
Can I use this wire in harsh environments?
Related links
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 7 5855/7 GR005
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 7 5855/7 SL005
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 Polytetrafluoroethylene, 5854/7 BL005
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 7 Polytetrafluoroethylene, 5853 BL005
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 7 Polytetrafluoroethylene, 5855/7 BK005
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 Polytetrafluoroethylene, 5855/7 RD005
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 Polytetrafluoroethylene, 5855/7 WH005
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 Polytetrafluoroethylene, 5855/7 BR005
