Alpha Wire Hookup Wire Silicone Series White Hook Up Wire, 16 AWG, 26 x 30 mm, 30 mm core strands, 100 ft, Silicone,

Subtotal (1 reel of 30 metres)*

$1,306.37

(exc. GST)

$1,437.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,306.37$43.546

*price indicative

RS Stock No.:
277-8158
Distrelec Article No.:
301-57-354
Mfr. Part No.:
391650 WH005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

16AWG

Core Strands

26 x 30mm

Cable Length

100ft

Voltage

20kV

Outside Diameter

4.06mm

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Jacket Material

Silicone

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Cable Type

Single Core

Series

Hookup Wire Silicone

Size of Strands

30mm

Number of Strands

26

RoHS Status: Exempt

The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.

RoHS and REACH compliant

Bend radius of 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy