Alpha Wire Hookup Wire Silicone Series White Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 100 ft, Silicone,

Subtotal (1 reel of 30 metres)*

$578.67

(exc. GST)

$636.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$578.67$19.289

*price indicative

RS Stock No.:
276-9694
Mfr. Part No.:
39X2020 WH005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

White

American Wire Gauge

20AWG

Core Strands

19 x 32AWG

Cable Length

100ft

Outside Diameter

3.81mm

Voltage

20kV

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Jacket Material

Silicone

Cable Type

Single Core

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Minimum Operating Temperature

-40°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire Silicone

Size of Strands

32AWG

Number of Strands

19

RoHS Status: Exempt

The Alpha Wire hook up wire has conductors that are made from tinned copper.

Bend radius 10X cable diameter

It is insulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy