Alpha Wire Hookup Wire Silicone Series Black Hook Up Wire, 16 AWG, 26 x 30 AWG, 30 AWG core strands, 1000 ft, Silicone,

Subtotal (1 reel of 305 metres)*

$3,523.11

(exc. GST)

$3,875.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,523.11$11.551

*price indicative

RS Stock No.:
276-9685
Distrelec Article No.:
302-21-049
Mfr. Part No.:
391640 BK001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

16AWG

Core Strands

26 x 30AWG

Cable Length

1000ft

Outside Diameter

3.56mm

Voltage

10kV

Maximum Operating Temperature

150°C

Conductor Material

Tinned Copper

Jacket Material

Silicone

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Cable Type

Single Core

Minimum Operating Temperature

-40°C

Series

Hookup Wire Silicone

Number of Strands

26

Size of Strands

30AWG

RoHS Status: Exempt

The Alpha Wire hook up wire has conductors that are made from tinned copper.

Bend radius 10X cable diameter

It is insulated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy