Alpha Wire Hookup Wire PVC Series Yellow 0.5188 mm² Hook Up Wire, 20 AWG, 100 ft, PVC, 1563 YL005
- RS Stock No.:
- 277-8053
- Distrelec Article No.:
- 301-45-315
- Mfr. Part No.:
- 1563 YL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$73.38
(exc. GST)
$80.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $73.38 | $2.446 |
*price indicative
- RS Stock No.:
- 277-8053
- Distrelec Article No.:
- 301-45-315
- Mfr. Part No.:
- 1563 YL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.5188mm² | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 20AWG | |
| Cable Length | 100ft | |
| Voltage | 1kV | |
| Outside Diameter | 1.63mm | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | PVC | |
| Standards/Approvals | EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | |
| Minimum Operating Temperature | -40°C | |
| Series | Hookup Wire PVC | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.5188mm² | ||
Jacket Colour Yellow | ||
American Wire Gauge 20AWG | ||
Cable Length 100ft | ||
Voltage 1kV | ||
Outside Diameter 1.63mm | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material PVC | ||
Standards/Approvals EU RoHS II 2011/65/EU, EU 2015/863/EU, EC 1907/2006 | ||
Minimum Operating Temperature -40°C | ||
Series Hookup Wire PVC | ||
RoHS Status: Exempt
The Alpha Wire hook up wire is available in a variety of insulations to meet needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents and chemicals. It is suitable for use in protected environments, high-temperature ovens and off-road construction equipment.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Yellow 0.52 mm² Hook Up Wire 1000 ft 1563 YL001
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 100 ft 1563 OR005
- Alpha Wire Hookup Wire PVC Series Brown 0.52 mm² Hook Up Wire 1000 ft 1563 BR001
- Alpha Wire Hookup Wire PVC Series Orange 0.52 mm² Hook Up Wire 1000 ft 1563 OR001
- Alpha Wire Hookup Wire PVC Series White 0.52 mm² Hook Up Wire 1000 ft 1563 WH001
- Alpha Wire Hookup Wire PVC Series Grey 0.52 mm² Hook Up Wire 1000 ft 1563 SL001
- Alpha Wire Hookup Wire PVC Series Green 0.52 mm² Hook Up Wire 1000 ft 1563 GR001
- Alpha Wire Hookup Wire PVC Series Yellow 0.52 mm² Hook Up Wire 10 Polyvinyl Chloride, 1553 YL005
