Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire, 24 AWG, 1 x 0.51 mm, 510 μm core strands, 30.5 m,

Subtotal (1 reel of 305 metres)*

$1,316.55

(exc. GST)

$1,448.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,316.55$4.317

*price indicative

RS Stock No.:
277-3688
Distrelec Article No.:
300-94-188
Mfr. Part No.:
2854/1 BK001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

24AWG

Core Strands

1 x 510 μm

Cable Length

30.5m

Outside Diameter

1.02mm

Voltage

250V

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Cable Type

Single Core

Jacket Material

Polytetrafluoroethylene

Standards/Approvals

EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU

Minimum Operating Temperature

-60°C

Series

Hookup Wire TEFLON

Number of Strands

1

Size of Strands

510μm

RoHS Status: Exempt

The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.

Resistance to chemicals

High electrical performance

Resistance to oil and solvents

Ability to withstand wear and abrasion

Bend radius is 10 times the cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy