Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire, 24 AWG, 1 x 0.51 mm, 510 μm core strands, 30.5 m,
- RS Stock No.:
- 277-3690
- Distrelec Article No.:
- 300-94-190
- Mfr. Part No.:
- 2854/1 RD001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,382.38
(exc. GST)
$1,520.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,382.38 | $4.532 |
*price indicative
- RS Stock No.:
- 277-3690
- Distrelec Article No.:
- 300-94-190
- Mfr. Part No.:
- 2854/1 RD001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 1 x 510 μm | |
| Cable Length | 30.5m | |
| Outside Diameter | 1.02mm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Polytetrafluoroethylene | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Cable Type | Single Core | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 1 | |
| Size of Strands | 510μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 1 x 510 μm | ||
Cable Length 30.5m | ||
Outside Diameter 1.02mm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Jacket Material Polytetrafluoroethylene | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Cable Type Single Core | ||
Series Hookup Wire TEFLON | ||
Number of Strands 1 | ||
Size of Strands 510μm | ||
RoHS Status: Exempt
The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.
Resistance to chemicals
High electrical performance
Resistance to oil and solvents
Ability to withstand wear and abrasion
Bend radius is 10 times the cable diameter
- RS Stock No. 2773688
- Mfr. Part No. 2854/1 BK001
1 Reel of 305 Metre(s)
$1,316.55
- RS Stock No. 8425274
- Mfr. Part No. 3050/1 GR005
1 Reel of 30 Metre(s)
$80.53
- RS Stock No. 1770974
- Mfr. Part No. 5854/7 RD005
1 Reel of 30 Metre(s)
$345.62
- RS Stock No. 8425286
- Mfr. Part No. 3050/1 RD005
1 Reel of 30 Metre(s)
$79.01
Related links
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 1 Polytetrafluoroethylene, 2854/1 BL001
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 1 Polytetrafluoroethylene, 2854/1 BK001
- Alpha Wire Hookup Wire TEFLON Series Purple 0.05 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2841/1
- Alpha Wire Hookup Wire TEFLON Series Brown 0.05 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2841/1
- Alpha Wire Hookup Wire TEFLON Series Grey 0.05 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2841/1
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 7 Polytetrafluoroethylene, 2842/7 RD001
- Alpha Wire Hookup Wire TEFLON Series Orange 0.05 mm² Hook Up Wire 1 2841/1 OR005
- Alpha Wire Hookup Wire TEFLON Series Black 0.05 mm² Hook Up Wire 1 2841/1 BK005











