Alpha Wire Ecogen Ecowire Series Yellow, Green 0.75 mm² Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 305 m,

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 reel of 305 metres)*

$752.28

(exc. GST)

$827.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 19 January 2027
  • Plus 8 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 49$752.28$2.466-
50 +$743.08$2.4361%

*price indicative

RS Stock No.:
741-8152
Distrelec Article No.:
304-01-950
Mfr. Part No.:
6715 GY001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Cross Sectional Area

0.75mm²

Product Type

Hook Up Wire

Jacket Colour

Yellow, Green

American Wire Gauge

18AWG

Core Strands

16 x 250 μm

Cable Length

305m

Voltage

600V

Outside Diameter

1.7mm

Maximum Operating Temperature

105°C

Conductor Material

Copper

Jacket Material

Modified Polyphenylene Ether

Standards/Approvals

UL, CSA, CE

Minimum Operating Temperature

-40°C

Sub Type

UL11028

Fire Behaviour

Flame Retardant

Series

Ecogen Ecowire

Number of Strands

16

Size of Strands

250μm

Belden Ecogen Ecowire Series Hook Up Wire, 305m Cable Length, 0.75mm² Cross Sectional Area - 6715 GY001


This hook-up wire is intended for internal wiring and control circuits in industrial and electronic equipment, providing a flexible conductor solution for systems operating across a wide temperature range. It uses a multi-strand copper core insulated with a PVC-free thermoplastic to offer a compact, colour-coded connection option for electrical assemblies where regulated flame performance is required.

Features & Benefits


• 0.75mm² conductor gives balanced current capacity and flexibility
• 16-strand copper core improves bendability and termination quality
• 600V rating supports a broad range of control circuits
• IEC 60332-1 flame behaviour reduces fire propagation risk
• Maximum operating temperature 105°C permits elevated temperature environments
• Jacket material modified polyphenylene ether avoids PVC in cable jackets

**Applications**


• Suitable for industrial control wiring in automation panels
• Ideal for internal wiring of motors and drives
• Used for interconnects in electronic assemblies and instruments
• Can be used for cabinet harnessing where flame performance is required
• Suitable for maintenance and retrofit wiring in electrical installations

What conductor construction helps where frequent movement occurs?


The conductor comprises multiple fine strands which increase flexibility and resist fatigue at termination points during repeated flexing.

How does the jacket composition affect chemical or heat exposure?


The modified polyphenylene ether jacket delivers improved thermal stability compared with standard PVC and avoids plasticiser-related softening.

What approvals are available for installation in regulated environments?


The product carries UL, CSA and CE recognitions that indicate it meets specified international safety and performance criteria.

How is identification handled for polarity or earth conductors?


The outer sheath is supplied in yellow and green colours to assist clear identification of protective earth wiring.

What cable length options are provided for bulk installations?


It is supplied on reels of 305m to facilitate continuous runs and reduce the need for frequent joints.

Standards

UL AWM 11028 VW-1, CSA AWM I A/B FT1, RoHS/RoHS2 Compliant, IEC 60332-2 Flame Behavior, REACH Compliant, CE Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy